LUXEYE SENSE 10A BT 12X1 OSRAM
- RS Stock No.:
- 121-5459
- Mfr. Part No.:
- FRPR-PUR-14
- Brand:
- Cosmotec
Subtotal (1 unit)*
£85.70
(exc. VAT)
£102.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.70 |
*price indicative
- RS Stock No.:
- 121-5459
- Mfr. Part No.:
- FRPR-PUR-14
- Brand:
- Cosmotec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosmotec | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Rods | Single | |
| Bore | 50mm | |
| Stroke | 80mm | |
| Maximum Operating Pressure | 10 bar | |
| Force at 7 bar | 1057 (Retract) N @ 6 bar, 1178 (Extend) N @ 6 bar | |
| Port Connection | G 1/4 | |
| Dimensions | 194 x 148 x 64mm | |
| Weight | 5kg | |
| Maximum Operating Temperature | +80°C | |
| Length | 194mm | |
| Minimum Operating Temperature | -20°C | |
| Height | 64mm | |
| CAD Drawing | 3D CAD Model | |
| Width | 148mm | |
| Select all | ||
|---|---|---|
Brand Cosmotec | ||
Manufacturer Series DFM | ||
Action Double | ||
Rods Single | ||
Bore 50mm | ||
Stroke 80mm | ||
Maximum Operating Pressure 10 bar | ||
Force at 7 bar 1057 (Retract) N @ 6 bar, 1178 (Extend) N @ 6 bar | ||
Port Connection G 1/4 | ||
Dimensions 194 x 148 x 64mm | ||
Weight 5kg | ||
Maximum Operating Temperature +80°C | ||
Length 194mm | ||
Minimum Operating Temperature -20°C | ||
Height 64mm | ||
CAD Drawing 3D CAD Model | ||
Width 148mm | ||
- COO (Country of Origin):
- RO