RS PRO Lighting Controller Handset, Flush Mount, 220 → 240 V, 76mm diameter

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
742-4144
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Brand

RS

Controller Type

Handset

Voltage Rating

220 → 240 V

Mount Type

Flush

Diameter

76mm

Time Delay

10 s → 99 min

Length

61.2 mm

Standards Met

EMC-2004/108/EC, LVD-2006/95/EC Compliance

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy