Philips Lighting 2000VA Infrared Motion Sensor Detector, Movement, Wall Mount, 3.7 V
- RS Stock No.:
- 778-1630
- Mfr. Part No.:
- LRM1031
- Brand:
- Philips Lighting
Subtotal (1 unit)*
£65.68
(exc. VAT)
£78.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.68 |
*price indicative
- RS Stock No.:
- 778-1630
- Mfr. Part No.:
- LRM1031
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Controller Type | Detector | |
| Sensor Type | Movement | |
| Voltage Rating | 3.7 V | |
| Mount Type | Wall | |
| Range | 10 m | |
| Time Delay | 5 s → 40 min | |
| Length | 86 mm | |
| Width | 46.5 mm | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Controller Type Detector | ||
Sensor Type Movement | ||
Voltage Rating 3.7 V | ||
Mount Type Wall | ||
Range 10 m | ||
Time Delay 5 s → 40 min | ||
Length 86 mm | ||
Width 46.5 mm | ||
Height 86mm | ||
- COO (Country of Origin):
- NL
