PowerLED 3/4/5 x (60 → 180)W Led Light Remote Control, Surface Mount, 3.6 → 4.5 V dc
- RS Stock No.:
- 828-1140
- Mfr. Part No.:
- RGBRF-RC1
- Brand:
- PowerLED
Subtotal (1 unit)*
£70.59
(exc. VAT)
£84.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.59 |
*price indicative
- RS Stock No.:
- 828-1140
- Mfr. Part No.:
- RGBRF-RC1
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Controller Type | LED remote Controller | |
| Voltage Rating | 3.6 → 4.5 V dc | |
| Mount Type | Surface | |
| Range | Adjustable | |
| Dimmable | Yes | |
| Power Consumption | 3/4/5 x (60 → 180)W | |
| Length | 140 mm | |
| Width | 48 mm | |
| Height | 17mm | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Controller Type LED remote Controller | ||
Voltage Rating 3.6 → 4.5 V dc | ||
Mount Type Surface | ||
Range Adjustable | ||
Dimmable Yes | ||
Power Consumption 3/4/5 x (60 → 180)W | ||
Length 140 mm | ||
Width 48 mm | ||
Height 17mm | ||
- COO (Country of Origin):
- CN
