PowerLED 4 x (60 → 180)W Lighting Controller LED Controller, Wall Mount, 12 → 36 V dc
- RS Stock No.:
- 828-1147
- Mfr. Part No.:
- RGBWIFI-4x5A
- Brand:
- PowerLED
Subtotal (1 unit)*
£93.05
(exc. VAT)
£111.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.05 |
*price indicative
- RS Stock No.:
- 828-1147
- Mfr. Part No.:
- RGBWIFI-4x5A
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Controller Type | LED Controller | |
| Voltage Rating | 12 → 36 V dc | |
| Mount Type | Wall | |
| Range | Adjustable | |
| Power Consumption | 4 x (60 → 180)W | |
| Length | 170 mm | |
| Width | 57 mm | |
| Height | 21mm | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Controller Type LED Controller | ||
Voltage Rating 12 → 36 V dc | ||
Mount Type Wall | ||
Range Adjustable | ||
Power Consumption 4 x (60 → 180)W | ||
Length 170 mm | ||
Width 57 mm | ||
Height 21mm | ||
- COO (Country of Origin):
- CN
