Lighting Starter, Fluorescent, Strobe, Xenon
- RS Stock No.:
- 775-5255
- Mfr. Part No.:
- SPE192489
- Brand:
- RS
Image representative of range
Subtotal (1 pack of 50 units)*
£570.50
(exc. VAT)
£684.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £11.41 | £570.50 |
*price indicative
- RS Stock No.:
- 775-5255
- Mfr. Part No.:
- SPE192489
- Brand:
- RS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Supported Lamp Type | Fluorescent, Strobe, Xenon | |
| Length | 20 mm | |
| Voltage Rating | 200 V | |
| Standards Met | RoHS 2002/95/EC Compliant | |
| Select all | ||
|---|---|---|
Brand RS | ||
Supported Lamp Type Fluorescent, Strobe, Xenon | ||
Length 20 mm | ||
Voltage Rating 200 V | ||
Standards Met RoHS 2002/95/EC Compliant | ||
