8W Magnetic Lighting Transformer, 230V ac, 8 V ac
- RS Stock No.:
- 506-7531
- Mfr. Part No.:
- 4AC3008
- Brand:
- Siemens
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-7531
- Mfr. Part No.:
- 4AC3008
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 8 V ac | |
| Power Rating | 8W | |
| Dimensions | 90 x 36 x 70mm | |
| Length | 90mm | |
| Width | 36mm | |
| Depth | 70mm | |
| Minimum Load Requirement | 8VA | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +25°C | |
| Weight | 290g | |
| Type | Magnetic | |
| Dimming Method | Leading Edge | |
| Maximum Operating Frequency | 62Hz | |
| Minimum Operating Frequency | 48Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 8 V ac | ||
Power Rating 8W | ||
Dimensions 90 x 36 x 70mm | ||
Length 90mm | ||
Width 36mm | ||
Depth 70mm | ||
Minimum Load Requirement 8VA | ||
Minimum Temperature -10°C | ||
Maximum Temperature +25°C | ||
Weight 290g | ||
Type Magnetic | ||
Dimming Method Leading Edge | ||
Maximum Operating Frequency 62Hz | ||
Minimum Operating Frequency 48Hz | ||
