300W Lighting Transformer, 120V ac, 12V ac
- RS Stock No.:
- 881-3334
- Mfr. Part No.:
- ML300RTW
- Brand:
- Grasslin
Subtotal (1 unit)*
£111.82
(exc. VAT)
£134.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.82 |
*price indicative
- RS Stock No.:
- 881-3334
- Mfr. Part No.:
- ML300RTW
- Brand:
- Grasslin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Primary Voltage Rating | 120V ac | |
| Secondary Voltage Rating | 12V ac | |
| Power Rating | 300W | |
| Termination Type | Termination Wire | |
| Construction | Enclosed | |
| Mounting Type | Wall | |
| Standards Met | CSA, C-US, FCC | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Primary Voltage Rating 120V ac | ||
Secondary Voltage Rating 12V ac | ||
Power Rating 300W | ||
Termination Type Termination Wire | ||
Construction Enclosed | ||
Mounting Type Wall | ||
Standards Met CSA, C-US, FCC | ||
- COO (Country of Origin):
- MX
