IP67 Limit Switch Push Button Fibreglass, NO

Image representative of range

Subtotal (1 unit)*

£161.46

(exc. VAT)

£193.75

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +£161.46

*price indicative

RS Stock No.:
690-3744
Mfr. Part No.:
95902909
Brand:
Steute
Find similar products by selecting one or more attributes.
Select all

Brand

Steute

Actuator Type

Push Button

Normal State Configuration

NO

IP Rating

IP67

Housing Material

Fibreglass

Length

113mm

Width

30mm

Depth

30mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Dimensions

113 x 30 x 30 mm

Non Compliant

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy