SKF Linear Actuator CASM-32 Series, 300mm stroke
- RS Stock No.:
- 880-2093
- Mfr. Part No.:
- CASM-32-BS-0300-AM
- Brand:
- SKF
Subtotal (1 unit)*
£1,993.08
(exc. VAT)
£2,391.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,993.08 |
*price indicative
- RS Stock No.:
- 880-2093
- Mfr. Part No.:
- CASM-32-BS-0300-AM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Maximum Acceleration | 6m/s² | |
| Maximum Speed | 150mm/s | |
| Maximum Stroke Length | 300mm | |
| Actuation Type | Ball Screw | |
| Series | CASM-32 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Acceleration 6m/s² | ||
Maximum Speed 150mm/s | ||
Maximum Stroke Length 300mm | ||
Actuation Type Ball Screw | ||
Series CASM-32 | ||
