Mitutoyo LGK 542-157, 3mm Linear Gauge, Resolution 0.005 mm

Image representative of range

Subtotal (1 unit)*

£622.88

(exc. VAT)

£747.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£622.88

*price indicative

RS Stock No.:
796-0000
Mfr. Part No.:
542-157
Brand:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Resolution

0.005 mm

Contact Point Size

3mm

Stem Diameter

8mm

IP Rating

IP66

Gauge Series

LGK

Cable Length

2m

Operating Temperature Range

0 → +40 °C

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy