THK Linear Guide Carriage HSR25B1SS(GK), HSR-B
- RS Stock No.:
- 810-0280
- Mfr. Part No.:
- HSR25B1SS(GK)
- Brand:
- THK
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£94.53
(exc. VAT)
£113.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £94.53 |
| 6 + | £89.81 |
*price indicative
- RS Stock No.:
- 810-0280
- Mfr. Part No.:
- HSR25B1SS(GK)
- Brand:
- THK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Manufacturer Series | HSR-B | |
| For Rail Width | 23mm | |
| Carriage Length | 83.1mm | |
| Carriage Width | 70mm | |
| Dynamic Load Rating | 19.9kN | |
| Static Load Rating | 34.4kN | |
| Select all | ||
|---|---|---|
Brand THK | ||
Manufacturer Series HSR-B | ||
For Rail Width 23mm | ||
Carriage Length 83.1mm | ||
Carriage Width 70mm | ||
Dynamic Load Rating 19.9kN | ||
Static Load Rating 34.4kN | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
