Gefran Linear Transducer 400mm stroke 10.6 V output range 24 V dc IP67
- RS Stock No.:
- 410-804
- Mfr. Part No.:
- MK4-A-A-0400-W
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£290.22
(exc. VAT)
£348.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.22 |
*price indicative
- RS Stock No.:
- 410-804
- Mfr. Part No.:
- MK4-A-A-0400-W
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Stroke | 400mm | |
| Input Current Range | 70 mA | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP67 | |
| Output Range | 10.6 V | |
| Overall Height | 61.5mm | |
| Overall Width | 552mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Stroke 400mm | ||
Input Current Range 70 mA | ||
Supply Voltage 24 V dc | ||
IP Rating IP67 | ||
Output Range 10.6 V | ||
Overall Height 61.5mm | ||
Overall Width 552mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +75°C | ||
