Gefran Linear Transducer 300mm stroke 10.6 V output range 24 V dc IP67

Subtotal (1 unit)*

£284.26

(exc. VAT)

£341.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£284.26

*price indicative

RS Stock No.:
410-808
Mfr. Part No.:
MK4-A-A-0300-W
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Stroke

300mm

Input Current Range

70 mA

Supply Voltage

24 V dc

IP Rating

IP67

Output Range

10.6 V

Overall Height

61.5mm

Overall Width

452mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy