Gefran Linear Transducer 130mm stroke 5 kΩ output range 60 V IP60
- RS Stock No.:
- 798-4015
- Mfr. Part No.:
- LTH130S
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£139.26
(exc. VAT)
£167.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.26 |
*price indicative
- RS Stock No.:
- 798-4015
- Mfr. Part No.:
- LTH130S
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Stroke | 130mm | |
| Input Current Range | 10 mA | |
| Supply Voltage | 60 V | |
| Housing Material | Anodised Aluminium Nylon 66 | |
| IP Rating | IP60 | |
| Output Range | 5 kΩ | |
| Overall Height | 34.5mm | |
| Overall Width | 163mm | |
| Overall Depth | 33mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Stroke 130mm | ||
Input Current Range 10 mA | ||
Supply Voltage 60 V | ||
Housing Material Anodised Aluminium Nylon 66 | ||
IP Rating IP60 | ||
Output Range 5 kΩ | ||
Overall Height 34.5mm | ||
Overall Width 163mm | ||
Overall Depth 33mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +100°C | ||
