BALLUFF Linear Transducer 130mm stroke -10 → +10 V, Maximum of 500 Ω, Maximum of 6 mA output range 24 V dc IP54
- RS Stock No.:
- 837-2044
- Mfr. Part No.:
- BIW1-G310-M0130-P1-S115
- Brand:
- BALLUFF
Image representative of range
Subtotal (1 unit)*
£220.00
(exc. VAT)
£264.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.00 |
*price indicative
- RS Stock No.:
- 837-2044
- Mfr. Part No.:
- BIW1-G310-M0130-P1-S115
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Stroke | 130mm | |
| Input Current Range | Maximum of 80 mA | |
| Supply Voltage | 24 V dc | |
| Housing Material | Aluminium | |
| IP Rating | IP54 | |
| Output Range | -10 → +10 V, Maximum of 500 Ω, Maximum of 6 mA | |
| Overall Width | 56mm | |
| Overall Depth | 230mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Stroke 130mm | ||
Input Current Range Maximum of 80 mA | ||
Supply Voltage 24 V dc | ||
Housing Material Aluminium | ||
IP Rating IP54 | ||
Output Range -10 → +10 V, Maximum of 500 Ω, Maximum of 6 mA | ||
Overall Width 56mm | ||
Overall Depth 230mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
