Time Electronics 1077, 60mA Multi Function Calibrator - RS Calibration
- RS Stock No.:
- 618-623
- Mfr. Part No.:
- 1077
- Brand:
- Time Electronics
Subtotal (1 unit)*
£1,078.90
(exc. VAT)
£1,294.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,078.90 |
*price indicative
- RS Stock No.:
- 618-623
- Mfr. Part No.:
- 1077
- Brand:
- Time Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Time Electronics | |
| Absolute Maximum Current Measurement | 60mA | |
| Calibrated | RSCAL | |
| Best Accuracy | ±0.02 % | |
| Resolution | 10 μA | |
| Battery Type | NiMH | |
| Battery Life | 10 h | |
| Power Source | Battery | |
| Dimensions | 200 x 75 x 110mm | |
| Weight | 1.1kg | |
| Height | 110mm | |
| Length | 200mm | |
| Width | 75mm | |
| Model Number p | 1077 | |
| Select all | ||
|---|---|---|
Brand Time Electronics | ||
Absolute Maximum Current Measurement 60mA | ||
Calibrated RSCAL | ||
Best Accuracy ±0.02 % | ||
Resolution 10 μA | ||
Battery Type NiMH | ||
Battery Life 10 h | ||
Power Source Battery | ||
Dimensions 200 x 75 x 110mm | ||
Weight 1.1kg | ||
Height 110mm | ||
Length 200mm | ||
Width 75mm | ||
Model Number p 1077 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB