Time Electronics 1077, 60mA Multi Function Calibrator - UKAS Calibration

Subtotal (1 unit)*

£1,118.90

(exc. VAT)

£1,342.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,118.90

*price indicative

RS Stock No.:
668-656
Mfr. Part No.:
1077
Brand:
Time Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Time Electronics

Absolute Maximum Current Measurement

60mA

Calibrated

UKAS

Best Accuracy

±0.02 %

Resolution

10 μA

Battery Type

NiMH

Battery Life

10 h

Power Source

Battery

Dimensions

200 x 75 x 110mm

Weight

1.1kg

Height

110mm

Length

200mm

Model Number p

1077

Width

75mm

RoHS Status: Exempt

COO (Country of Origin):
GB

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy