Martindale RC2000 RCD Tester 500mA AC MARRC 2000 RS Calibration

Subtotal (1 unit)*

£380.66

(exc. VAT)

£456.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£380.66

*price indicative

RS Stock No.:
711-8971
Mfr. Part No.:
RC2000
Brand:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

RCD Test Current

500mA

RCD Test Type

AC

Display Type

LCD

Calibrated

RSCAL

Power Source

Mains

Dimensions

190 x 90 x 54mm

Weight

350g

Height

54mm

Length

190mm

Model Number p

MARRC 2000

Plug Type

Type G - British 3-pin

Width

90mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy