Robin-Amprobe KMP7030 Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 3 Wire 300V
- RS Stock No.:
- 794-4932
- Mfr. Part No.:
- KMP7030
- Brand:
- Robin-Amprobe
Subtotal (1 unit)*
£294.00
(exc. VAT)
£352.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.00 |
*price indicative
- RS Stock No.:
- 794-4932
- Mfr. Part No.:
- KMP7030
- Brand:
- Robin-Amprobe
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robin-Amprobe | |
| Calibrated | UKAS | |
| Loop Impedance Test Type | 3 Wire | |
| Maximum Voltage Measurement | 300V | |
| RCD Test Type | AC Selective | |
| PSC Display | Yes | |
| Best Loop Test Accuracy | ±2% | |
| RCD Test Current | 25A | |
| Non-Trip Loop Test | Yes | |
| Safety Category | CAT III 300V | |
| Display Type | LCD | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 189 x 168 x 85mm | |
| Weight | 1.1kg | |
| Model Number p | KMP7030 | |
| Safety Category Voltage | 300V | |
| Length | 189mm | |
| Width | 168mm | |
| Height | 85mm | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Robin-Amprobe | ||
Calibrated UKAS | ||
Loop Impedance Test Type 3 Wire | ||
Maximum Voltage Measurement 300V | ||
RCD Test Type AC Selective | ||
PSC Display Yes | ||
Best Loop Test Accuracy ±2% | ||
RCD Test Current 25A | ||
Non-Trip Loop Test Yes | ||
Safety Category CAT III 300V | ||
Display Type LCD | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 189 x 168 x 85mm | ||
Weight 1.1kg | ||
Model Number p KMP7030 | ||
Safety Category Voltage 300V | ||
Length 189mm | ||
Width 168mm | ||
Height 85mm | ||
Minimum Operating Temperature 0°C | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature +40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
