Robin-Amprobe KMP7020 RCD Tester 500mA AC CAT III 300V KMP7020 UKAS Calibration

Subtotal (1 unit)*

£307.00

(exc. VAT)

£368.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£307.00

*price indicative

RS Stock No.:
794-5010
Mfr. Part No.:
KMP7020
Brand:
Robin-Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Robin-Amprobe

RCD Test Current

500mA

RCD Test Type

AC

Display Type

LCD

Safety Category

CAT III 300V

Calibrated

UKAS

Power Source

Mains

Dimensions

160 x 101 x 71mm

Weight

450g

Height

71mm

Length

160mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Model Number p

KMP7020

Safety Category Voltage

300V

Width

101mm

Safety Category Level

CAT III

RoHS Status: Exempt

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy