Robin-Amprobe KMP7020 RCD Tester 500mA AC CAT III 300V KMP7020 RS Calibration
- RS Stock No.:
- 794-5017
- Mfr. Part No.:
- KMP7020
- Brand:
- Robin-Amprobe
Subtotal (1 unit)*
£277.00
(exc. VAT)
£332.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £277.00 |
*price indicative
- RS Stock No.:
- 794-5017
- Mfr. Part No.:
- KMP7020
- Brand:
- Robin-Amprobe
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robin-Amprobe | |
| RCD Test Current | 500mA | |
| RCD Test Type | AC | |
| Display Type | LCD | |
| Safety Category | CAT III 300V | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Dimensions | 160 x 101 x 71mm | |
| Weight | 450g | |
| Height | 71mm | |
| Length | 160mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | KMP7020 | |
| Safety Category Level | CAT III | |
| Width | 101mm | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Robin-Amprobe | ||
RCD Test Current 500mA | ||
RCD Test Type AC | ||
Display Type LCD | ||
Safety Category CAT III 300V | ||
Calibrated RSCAL | ||
Power Source Mains | ||
Dimensions 160 x 101 x 71mm | ||
Weight 450g | ||
Height 71mm | ||
Length 160mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
Model Number p KMP7020 | ||
Safety Category Level CAT III | ||
Width 101mm | ||
Safety Category Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
