Robin-Amprobe KTS1625 Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 3 Wire 400V
- RS Stock No.:
- 794-5152
- Mfr. Part No.:
- KTS1625
- Brand:
- Robin-Amprobe
Subtotal (1 unit)*
£504.00
(exc. VAT)
£604.80
(inc. VAT)
FREE delivery for orders over £60.00
- 10 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £504.00 |
*price indicative
- RS Stock No.:
- 794-5152
- Mfr. Part No.:
- KTS1625
- Brand:
- Robin-Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Robin-Amprobe | |
| Loop Impedance Test Type | 3 Wire | |
| Calibrated | RSCAL | |
| Maximum Voltage Measurement | 400V | |
| RCD Test Type | AC Selective, DC Selective | |
| PSC Display | Yes | |
| Best Loop Test Accuracy | ±5% | |
| RCD Test Current | 500mA | |
| Non-Trip Loop Test | Yes | |
| Safety Category | CAT II 600V, CAT III 300V | |
| Display Type | LCD | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 189 x 168 x 85mm | |
| Weight | 1.3kg | |
| Length | 189mm | |
| Minimum Operating Temperature | 0°C | |
| Width | 168mm | |
| Safety Category Level | CAT II, CAT III | |
| Maximum Operating Temperature | +40°C | |
| Model Number p | KTS1625 | |
| Height | 85mm | |
| Safety Category Voltage | 300 V, 600 V | |
| Select all | ||
|---|---|---|
Brand Robin-Amprobe | ||
Loop Impedance Test Type 3 Wire | ||
Calibrated RSCAL | ||
Maximum Voltage Measurement 400V | ||
RCD Test Type AC Selective, DC Selective | ||
PSC Display Yes | ||
Best Loop Test Accuracy ±5% | ||
RCD Test Current 500mA | ||
Non-Trip Loop Test Yes | ||
Safety Category CAT II 600V, CAT III 300V | ||
Display Type LCD | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 189 x 168 x 85mm | ||
Weight 1.3kg | ||
Length 189mm | ||
Minimum Operating Temperature 0°C | ||
Width 168mm | ||
Safety Category Level CAT II, CAT III | ||
Maximum Operating Temperature +40°C | ||
Model Number p KTS1625 | ||
Height 85mm | ||
Safety Category Voltage 300 V, 600 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
