Dold LVDT -20°C +60°C
- RS Stock No.:
- 445-9119
- Mfr. Part No.:
- ND5019/035
- Brand:
- Dold
Image representative of range
Subtotal (1 unit)*
£56.71
(exc. VAT)
£68.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.71 |
*price indicative
- RS Stock No.:
- 445-9119
- Mfr. Part No.:
- ND5019/035
- Brand:
- Dold
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Input Current Range | 30 mA → 10 A | |
| Energising Voltage Range | 24 → 230 V ac/dc | |
| Overall Height | 90mm | |
| Overall Width | 35mm | |
| Overall Depth | 61mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Input Current Range 30 mA → 10 A | ||
Energising Voltage Range 24 → 230 V ac/dc | ||
Overall Height 90mm | ||
Overall Width 35mm | ||
Overall Depth 61mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
