Sunnex Halogen Machine Light, 230 V, 10 W, Flexible Neck, 500mm Reach, 500mm Arm Length
- RS Stock No.:
- 358-7881
- Mfr. Part No.:
- 22001
- Brand:
- Sunnex
Subtotal (1 unit)*
£110.96
(exc. VAT)
£133.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.96 |
*price indicative
- RS Stock No.:
- 358-7881
- Mfr. Part No.:
- 22001
- Brand:
- Sunnex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex | |
| Lamp Type | Halogen | |
| Lamp Supplied | Yes | |
| Voltage Rating | 230 V | |
| Light Style | Flexible Arm | |
| Wattage | 10 W | |
| Arm Length | 500mm | |
| Arm Type | Flexible Neck | |
| IP Rating | IP20 | |
| Maximum Reach | 500mm | |
| Integral transformer | Yes | |
| Select all | ||
|---|---|---|
Brand Sunnex | ||
Lamp Type Halogen | ||
Lamp Supplied Yes | ||
Voltage Rating 230 V | ||
Light Style Flexible Arm | ||
Wattage 10 W | ||
Arm Length 500mm | ||
Arm Type Flexible Neck | ||
IP Rating IP20 | ||
Maximum Reach 500mm | ||
Integral transformer Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK