Serious LED Machine Light, 12 V dc, 5 W, Fixed Arm, Short
- RS Stock No.:
- 772-3025
- Mfr. Part No.:
- 14351
- Brand:
- Serious
Image representative of range
Subtotal (1 unit)*
£258.74
(exc. VAT)
£310.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.74 |
*price indicative
- RS Stock No.:
- 772-3025
- Mfr. Part No.:
- 14351
- Brand:
- Serious
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Voltage Rating | 110 → 240 V | |
| Light Style | Articulated Arm | |
| Wattage | 5 W | |
| Arm Type | Short | |
| IP Rating | IP20 | |
| Integral transformer | No | |
| Cable Length | 2m | |
| EU Energy Efficiency Rating | A+ | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Voltage Rating 110 → 240 V | ||
Light Style Articulated Arm | ||
Wattage 5 W | ||
Arm Type Short | ||
IP Rating IP20 | ||
Integral transformer No | ||
Cable Length 2m | ||
EU Energy Efficiency Rating A+ | ||
- COO (Country of Origin):
- GB
