Unilite LED Inspection Light, 450mm Reach
- RS Stock No.:
- 801-1342
- Mfr. Part No.:
- PS-ML5
- Brand:
- Unilite
Subtotal (1 unit)*
£56.93
(exc. VAT)
£68.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 20 April 2026
- Plus 11 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.93 |
*price indicative
- RS Stock No.:
- 801-1342
- Mfr. Part No.:
- PS-ML5
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Light Style | Handheld | |
| Wattage | 10 W | |
| IP Rating | IK07, IP54 | |
| Maximum Reach | 450mm | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Light Style Handheld | ||
Wattage 10 W | ||
IP Rating IK07, IP54 | ||
Maximum Reach 450mm | ||
Cable Length 5m | ||
- COO (Country of Origin):
- CN
