Sifam Instruments 2000P Model Digital Pressure Meter, 1bar Differential

Subtotal (1 unit)*

£291.28

(exc. VAT)

£349.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£291.28

*price indicative

Calibration Options:

Each

£345.28

(exc. VAT)

£414.34

(inc. VAT)

RS Stock No.:
539-5117
Mfr. Part No.:
2088P7
Brand:
Sifam Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Instruments

Best Accuracy

±0.15% + 0.0015 bar + 1 Digit

Number of Pressure Ports

2

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Data Logging

Yes

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

2bar

Weight

180g

Dimensions

155 x 67 x 40mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

2000P

Height

40mm

Width

67mm

Length

155mm

RoHS Status: Exempt

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy