ABB High Performance S800 MCB Mini Circuit Breaker 4P, 32 A, 5 kA
- RS Stock No.:
- 707-6073
- Mfr. Part No.:
- 2CCP844001R1329 - S804PVS32
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£221.50
(exc. VAT)
£265.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.50 |
*price indicative
- RS Stock No.:
- 707-6073
- Mfr. Part No.:
- 2CCP844001R1329 - S804PVS32
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | High Performance | |
| Series | S800 | |
| Number of Poles | 4 | |
| Current Rating | 32 A | |
| Rated DC Voltage | 1200V | |
| Breaking Capacity | 5 kA | |
| Length | 95mm | |
| Width | 106mm | |
| Depth | 88.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range High Performance | ||
Series S800 | ||
Number of Poles 4 | ||
Current Rating 32 A | ||
Rated DC Voltage 1200V | ||
Breaking Capacity 5 kA | ||
Length 95mm | ||
Width 106mm | ||
Depth 88.5mm | ||
- COO (Country of Origin):
- CH
