HAMA Compact 6 Button Wireless Silver, White Optical USB Mouse
- RS Stock No.:
- 787-3325
- Mfr. Part No.:
- 53861
- Brand:
- HAMA
Subtotal (1 unit)*
£18.26
(exc. VAT)
£21.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
- Plus 24 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.26 |
*price indicative
- RS Stock No.:
- 787-3325
- Mfr. Part No.:
- 53861
- Brand:
- HAMA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAMA | |
| Model | Milano | |
| Wired/Wireless | Wireless | |
| Connection Type | USB | |
| Mouse Type | Compact | |
| Mouse Tracking Method | Optical | |
| Mouse Buttons | 6 | |
| Scroll Wheel | Yes | |
| Colour | Silver, White | |
| Dimensions | 100 x 65 x 40mm | |
| Height | 40mm | |
| Length | 100mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand HAMA | ||
Model Milano | ||
Wired/Wireless Wireless | ||
Connection Type USB | ||
Mouse Type Compact | ||
Mouse Tracking Method Optical | ||
Mouse Buttons 6 | ||
Scroll Wheel Yes | ||
Colour Silver, White | ||
Dimensions 100 x 65 x 40mm | ||
Height 40mm | ||
Length 100mm | ||
Width 65mm | ||
