HAMA 3 Button Wired Black, Green Laser USB Mouse

Subtotal (1 unit)*

£14.18

(exc. VAT)

£17.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.18

*price indicative

RS Stock No.:
787-3331
Mfr. Part No.:
53872
Brand:
HAMA
Find similar products by selecting one or more attributes.
Select all

Brand

HAMA

Model

Pequento

Wired/Wireless

Wired

Connection Type

USB

Mouse Tracking Method

Laser

Mouse Buttons

3

Scroll Wheel

Yes

Colour

Black, Green

Dimensions

81 x 49 x 31mm

Height

31mm

Length

81mm

Width

49mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy