Microcontroller Target Board, 79F7028

Subtotal (1 unit)*

£187.77

(exc. VAT)

£225.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£187.77

*price indicative

RS Stock No.:
798-5428
Mfr. Part No.:
YROTATE-IT-RX62T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Classification

Motor Control Kit

Name

RX

Technology

32 bit

Device Core

RX62T/63

Processor Family Name

RX

Processor Type

MCU

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy