SmartConnect SAMW23 Network Controller

Subtotal (1 unit)*

£95.00

(exc. VAT)

£114.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.00

*price indicative

RS Stock No.:
843-7570
Mfr. Part No.:
ATSAMW23-NC-XSTK
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Classification

Starter Kit

Name

Atmel SAMW23

Technology

Starter Kit

Device Core

ARM Cortex M0

Processor Family Name

ARM

Processor Part Number

ATSAMW23

Processor Type

Microcontroller

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy