ON Semiconductor NCP5005SNT1G LED Driver IC, 2.7 → 5.5 V 50mA 5-Pin TSOP
- RS Stock No.:
- 103-3905
- Mfr. Part No.:
- CPW-RT3-020217-078
- Brand:
- Renesas Electronics
Image representative of range
Subtotal (1 reel of 40000 units)*
£643.17
(exc. VAT)
£771.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £643.17 | £0.016 |
*price indicative
- RS Stock No.:
- 103-3905
- Mfr. Part No.:
- CPW-RT3-020217-078
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Output Current | 50mA | |
| Input Voltage | 2.7 → 5.5 V | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Maximum Output Power | 160mW | |
| Package Type | TSOP | |
| Number of Pins | 5 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Output Current 50mA | ||
Input Voltage 2.7 → 5.5 V | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Maximum Output Power 160mW | ||
Package Type TSOP | ||
Number of Pins 5 | ||
