PIC18F8525-I/PT 8bit PIC Microcontroller, 40MHz, 1024 B, 48 kB Flash, 3840 B RAM, 80-pin TQFP
- RS Stock No.:
- 666-9153
- Mfr. Part No.:
- PIC18F8525-I/PT
- Brand:
- Microchip
Subtotal (1 unit)*
£7.52
(exc. VAT)
£9.02
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 18 May 2026
Units | Per unit |
|---|---|
| 1 - 4 | £7.52 |
| 5 - 9 | £7.37 |
| 10 - 49 | £6.14 |
| 50 - 99 | £5.98 |
| 100 + | £5.34 |
*price indicative
- RS Stock No.:
- 666-9153
- Mfr. Part No.:
- PIC18F8525-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.024 kB, 48 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 3.84 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 5 | |
| ADC Channels | 16 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 4.2 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Number of CAN Channels | 0 | |
| Number of Timers | 5 | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of USART Channels | 2 | |
| ADCs | 16 x 10 bit | |
| Width | 12.25mm | |
| Program Memory Type | Flash | |
| Instruction Set Architecture | RISC | |
| PWM Resolution | 10bit | |
| Timer Resolution | 8 bit, 16 bit | |
| Timers | 1 x 8/16 bit, 2 x 16 bit, 2 x 8 bit | |
| ADC Resolution | 10bit | |
| PWM Channels | 6, 8 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Height | 1.05mm | |
| Dimensions | 12.25 x 12.25 x 1.05mm | |
| Length | 12.25mm | |
| Pulse Width Modulation | 2(6 x 10 bit), 3(8 x 10 bit) | |
| Number of UART Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.024 kB, 48 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 3.84 kB | ||
USB Channels 0 | ||
Number of PWM Units 5 | ||
ADC Channels 16 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 4.2 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Number of CAN Channels 0 | ||
Number of Timers 5 | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Number of USART Channels 2 | ||
ADCs 16 x 10 bit | ||
Width 12.25mm | ||
Program Memory Type Flash | ||
Instruction Set Architecture RISC | ||
PWM Resolution 10bit | ||
Timer Resolution 8 bit, 16 bit | ||
Timers 1 x 8/16 bit, 2 x 16 bit, 2 x 8 bit | ||
ADC Resolution 10bit | ||
PWM Channels 6, 8 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Height 1.05mm | ||
Dimensions 12.25 x 12.25 x 1.05mm | ||
Length 12.25mm | ||
Pulse Width Modulation 2(6 x 10 bit), 3(8 x 10 bit) | ||
Number of UART Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of Ethernet Channels 0 | ||
