PIC16F1826-I/ML 8bit PIC Microcontroller, 32MHz, 3.5 kB Flash, 256 B RAM, 28-pin QFN
- RS Stock No.:
- 739-3646
- Mfr. Part No.:
- PIC16F1826-I/ML
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
£2.48
(exc. VAT)
£2.98
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.24 | £2.48 |
| 20 - 198 | £1.04 | £2.08 |
| 200 + | £0.86 | £1.72 |
*price indicative
- RS Stock No.:
- 739-3646
- Mfr. Part No.:
- PIC16F1826-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 256 B | |
| Number of PWM Units | 1 | |
| ADC Channels | 12 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of LIN Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | Flash | |
| Width | 6mm | |
| ADCs | 12 x 10 bit | |
| Number of USART Channels | 1 | |
| PWM Channels | 1 | |
| Number of I2C Channels | 1 | |
| Height | 0.95mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of UART Channels | 0 | |
| Pulse Width Modulation | 1(1 Channel) | |
| Length | 6mm | |
| Dimensions | 6 x 6 x 0.95mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Timers | 1 x 16 bit, 2 x 8 bit | |
| Timer Resolution | 8bit | |
| ADC Resolution | 10bit | |
| Number of PCI Channels | 0 | |
| Number of Timers | 3 | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Number of CAN Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 256 B | ||
Number of PWM Units 1 | ||
ADC Channels 12 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of LIN Channels 0 | ||
Instruction Set Architecture RISC | ||
Program Memory Type Flash | ||
Width 6mm | ||
ADCs 12 x 10 bit | ||
Number of USART Channels 1 | ||
PWM Channels 1 | ||
Number of I2C Channels 1 | ||
Height 0.95mm | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of UART Channels 0 | ||
Pulse Width Modulation 1(1 Channel) | ||
Length 6mm | ||
Dimensions 6 x 6 x 0.95mm | ||
Maximum Number of Ethernet Channels 0 | ||
Timers 1 x 16 bit, 2 x 8 bit | ||
Timer Resolution 8bit | ||
ADC Resolution 10bit | ||
Number of PCI Channels 0 | ||
Number of Timers 3 | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Number of CAN Channels 0 | ||
- COO (Country of Origin):
- TH
