STMicroelectronics ST10R167-Q3, 16bit ST10 Microcontroller, ST10, 25MHz ROMLess, 144-Pin PQFP

Bulk discount available

Subtotal (1 unit)*

£17.26

(exc. VAT)

£20.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£17.26
10 - 49£14.63
50 - 199£13.30
200 - 499£11.25
500 +£9.75

*price indicative

Packaging Options:
RS Stock No.:
810-3734
Mfr. Part No.:
ST10R167-Q3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

ST10

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ST10

Data Bus Width

16bit

Maximum Frequency

25MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

ADC Channels

16

Number of SPI Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Program Memory Type

ROMLess

Number of UART Channels

1

Number of Ethernet Channels

0

Number of Timers

5

Number of I2C Channels

0

Number of PCI Channels

0

ADC Resolution

10bit

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC, RISC

Number of CAN Channels

1

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

28.1mm

ADCs

16 x 10 bit

Timer Resolution

16bit

Height

3.67mm

Number of LIN Channels

0

PWM Channels

4

Width

28.1mm

Number of USART Channels

1

Timers

4 x 16 bit

Dimensions

28.1 x 28.1 x 3.67mm

Pulse Width Modulation

4

Maximum Number of Ethernet Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy