DSPIC33EP512GP502-I/SP 16bit dsPIC Microcontroller, 5.5MHz, 512 kB Flash, 48 kB RAM, 28-pin PDIP
- RS Stock No.:
- 810-3914
- Mfr. Part No.:
- DSPIC33EP512GP502-I/SP
- Brand:
- Microchip
Subtotal (1 unit)*
£3.63
(exc. VAT)
£4.36
(inc. VAT)
FREE delivery for orders over £60.00
- 7 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £3.63 |
| 10 - 24 | £3.56 |
| 25 - 99 | £3.49 |
| 100 + | £3.00 |
*price indicative
- RS Stock No.:
- 810-3914
- Mfr. Part No.:
- DSPIC33EP512GP502-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 5.5MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 48 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 512 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of UART Channels | 2 | |
| Height | 3.81mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of I2C Channels | 2 | |
| Length | 35.56mm | |
| Number of PCI Channels | 0 | |
| Pulse Width Modulation | 0 | |
| Dimensions | 35.36 x 7.49 x 3.81mm | |
| Number of SPI Channels | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Timers | 5 x 16 bit, 5 x 32 bit | |
| Timer Resolution | 16 bit, 32 bit | |
| ADC Resolution | 10 bit, 12 bit | |
| ADC Channels | 12 | |
| Number of CAN Channels | 1 | |
| USB Channels | 1 | |
| Number of Timers | 10 | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of USART Channels | 0 | |
| ADCs | 6-ch x 10 bit, 6-ch x 12 bit | |
| Width | 7.49mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 5.5MHz | ||
Data Bus Width 16bit | ||
RAM Size 48 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 512 kB | ||
Program Memory Type Flash | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of UART Channels 2 | ||
Height 3.81mm | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of I2C Channels 2 | ||
Length 35.56mm | ||
Number of PCI Channels 0 | ||
Pulse Width Modulation 0 | ||
Dimensions 35.36 x 7.49 x 3.81mm | ||
Number of SPI Channels 2 | ||
Minimum Operating Temperature -40 °C | ||
Timers 5 x 16 bit, 5 x 32 bit | ||
Timer Resolution 16 bit, 32 bit | ||
ADC Resolution 10 bit, 12 bit | ||
ADC Channels 12 | ||
Number of CAN Channels 1 | ||
USB Channels 1 | ||
Number of Timers 10 | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Number of USART Channels 0 | ||
ADCs 6-ch x 10 bit, 6-ch x 12 bit | ||
Width 7.49mm | ||
