STMicroelectronics STM32F205VCT7, 32bit ARM Cortex M3 Microcontroller, STM32F, 120MHz, 256 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 810-7566
- Mfr. Part No.:
- STM32F205VCT7
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
£7.04
(exc. VAT)
£8.45
(inc. VAT)
FREE delivery for orders over £60.00
- 234 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £7.04 |
| 10 - 49 | £6.56 |
| 50 - 199 | £6.49 |
| 200 - 499 | £5.37 |
| 500 + | £4.54 |
*price indicative
- RS Stock No.:
- 810-7566
- Mfr. Part No.:
- STM32F205VCT7
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32F | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 96 + 4 kB | |
| USB Channels | 1 x OTG | |
| Number of PWM Units | 1 | |
| ADC Channels | 16 | |
| Number of SPI Channels | 3 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 3 | |
| Number of Timers | 17 | |
| Number of Ethernet Channels | 0 | |
| Number of UART Channels | 2 | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1 (6 x 16 bit) | |
| Timers | 12 x 16 bit, 2 x 32 bit | |
| Dimensions | 14.2 x 14.2 x 1.45mm | |
| Maximum Operating Temperature | +105 °C | |
| Length | 14.2mm | |
| ADCs | 3 (16 x 12 bit) | |
| Timer Resolution | 16 bit, 32bit | |
| Height | 1.45mm | |
| Number of LIN Channels | 0 | |
| PWM Channels | 6 | |
| Width | 14.2mm | |
| Number of USART Channels | 4 | |
| Maximum Number of Ethernet Channels | 0 | |
| ADC Resolution | 12bit | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 16bit | |
| Instruction Set Architecture | RISC | |
| Number of CAN Channels | 2 | |
| Number of ADC Units | 3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 120MHz | ||
RAM Size 96 + 4 kB | ||
USB Channels 1 x OTG | ||
Number of PWM Units 1 | ||
ADC Channels 16 | ||
Number of SPI Channels 3 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 3 | ||
Number of Timers 17 | ||
Number of Ethernet Channels 0 | ||
Number of UART Channels 2 | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1 (6 x 16 bit) | ||
Timers 12 x 16 bit, 2 x 32 bit | ||
Dimensions 14.2 x 14.2 x 1.45mm | ||
Maximum Operating Temperature +105 °C | ||
Length 14.2mm | ||
ADCs 3 (16 x 12 bit) | ||
Timer Resolution 16 bit, 32bit | ||
Height 1.45mm | ||
Number of LIN Channels 0 | ||
PWM Channels 6 | ||
Width 14.2mm | ||
Number of USART Channels 4 | ||
Maximum Number of Ethernet Channels 0 | ||
ADC Resolution 12bit | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16bit | ||
Instruction Set Architecture RISC | ||
Number of CAN Channels 2 | ||
Number of ADC Units 3 | ||
