PIC18F4620-E/P 8bit PIC18F Microcontroller, 40MHz, 64 kB Flash, 3968 B RAM, 40-pin PDIP
- RS Stock No.:
- 819-0741
- Mfr. Part No.:
- PIC18F4620-E/P
- Brand:
- Microchip
Subtotal (1 tube of 10 units)*
£39.00
(exc. VAT)
£46.80
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 27 April 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | £3.90 | £39.00 |
*price indicative
- RS Stock No.:
- 819-0741
- Mfr. Part No.:
- PIC18F4620-E/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC18F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 3.968 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 2 | |
| ADC Channels | 13 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2 to 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Timers | 1 x 8 bit, 3 x 16 bit | |
| Timer Resolution | 8 bit, 16 bit | |
| ADC Resolution | 10bit | |
| Number of CAN Channels | 0 | |
| Number of Timers | 4 | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| ADCs | 1(13 x 10 bit) | |
| Number of USART Channels | 1 | |
| Width | 0.58in | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +125 °C | |
| Number of UART Channels | 1 | |
| Pulse Width Modulation | 2 | |
| Length | 53.09mm | |
| Dimensions | 2.09 x 0.58 x 0.195in | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Height | 4.95mm | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC18F | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 3.968 kB | ||
USB Channels 1 | ||
Number of PWM Units 2 | ||
ADC Channels 13 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2 to 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Timers 1 x 8 bit, 3 x 16 bit | ||
Timer Resolution 8 bit, 16 bit | ||
ADC Resolution 10bit | ||
Number of CAN Channels 0 | ||
Number of Timers 4 | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
ADCs 1(13 x 10 bit) | ||
Number of USART Channels 1 | ||
Width 0.58in | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +125 °C | ||
Number of UART Channels 1 | ||
Pulse Width Modulation 2 | ||
Length 53.09mm | ||
Dimensions 2.09 x 0.58 x 0.195in | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Height 4.95mm | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
- COO (Country of Origin):
- US
