PIC18F4620-E/ML 8bit PIC Microcontroller, 40MHz, 64 kB Flash, 3968 B RAM, 44-pin QFN
- RS Stock No.:
- 825-0972
- Mfr. Part No.:
- PIC18F4620-E/ML
- Brand:
- Microchip
Subtotal (1 unit)*
£4.79
(exc. VAT)
£5.75
(inc. VAT)
FREE delivery for orders over £60.00
- 42 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £4.79 |
| 10 - 24 | £3.99 |
| 25 - 49 | £3.98 |
| 50 - 99 | £3.90 |
| 100 + | £3.84 |
*price indicative
- RS Stock No.:
- 825-0972
- Mfr. Part No.:
- PIC18F4620-E/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 3.968 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| ADC Channels | 13 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 4.2 → 5.5 V | |
| Number of Timers | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Number of USART Channels | 1 | |
| ADCs | 1(13 x 10 bit) | |
| Width | 8mm | |
| Program Memory Type | Flash | |
| Number of UART Channels | 1 | |
| Pulse Width Modulation | 2 x 10 bit | |
| Length | 8mm | |
| Dimensions | 8 x 8 x 0.95mm | |
| Maximum Number of Ethernet Channels | 0 | |
| PWM Resolution | 10bit | |
| Instruction Set Architecture | C Compiler | |
| Number of LIN Channels | 1 | |
| Number of CAN Channels | 0 | |
| ADC Resolution | 10bit | |
| Timer Resolution | 8 bit, 16 bit | |
| Timers | 1 x 8 bit, 3 x 16 bit | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| Height | 0.95mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 3.968 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
ADC Channels 13 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 4.2 → 5.5 V | ||
Number of Timers 4 | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Number of USART Channels 1 | ||
ADCs 1(13 x 10 bit) | ||
Width 8mm | ||
Program Memory Type Flash | ||
Number of UART Channels 1 | ||
Pulse Width Modulation 2 x 10 bit | ||
Length 8mm | ||
Dimensions 8 x 8 x 0.95mm | ||
Maximum Number of Ethernet Channels 0 | ||
PWM Resolution 10bit | ||
Instruction Set Architecture C Compiler | ||
Number of LIN Channels 1 | ||
Number of CAN Channels 0 | ||
ADC Resolution 10bit | ||
Timer Resolution 8 bit, 16 bit | ||
Timers 1 x 8 bit, 3 x 16 bit | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
Height 0.95mm | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +125 °C | ||
