Positioning Stage XY table
- RS Stock No.:
- 523-1013
- Mfr. Part No.:
- GYM04S-S1
- Brand:
- Kohzu Precision
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 523-1013
- Mfr. Part No.:
- GYM04S-S1
- Brand:
- Kohzu Precision
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kohzu Precision | |
| Accuracy | ±1 μm | |
| Resolution | 0.01 mm | |
| Imperial or Metric | Metric | |
| Battery Operated | No | |
| Maximum Measurement | 6.5mm | |
| Minimum Measurement | -6.5mm | |
| Select all | ||
|---|---|---|
Brand Kohzu Precision | ||
Accuracy ±1 μm | ||
Resolution 0.01 mm | ||
Imperial or Metric Metric | ||
Battery Operated No | ||
Maximum Measurement 6.5mm | ||
Minimum Measurement -6.5mm | ||
RoHS Status: Not Applicable
