Hand Held Wired Microphone Shure 515SDX, Unidirectional 150Ω
- RS Stock No.:
- 248-088
- Mfr. Part No.:
- 515SDX
- Brand:
- Shure
Bulk discount available
Subtotal (1 unit)*
£66.33
(exc. VAT)
£79.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £66.33 |
| 10 - 24 | £63.01 |
| 25 + | £59.69 |
*price indicative
- RS Stock No.:
- 248-088
- Mfr. Part No.:
- 515SDX
- Brand:
- Shure
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shure | |
| Type | Dynamic | |
| Directionality/Polar Pattern | Unidirectional | |
| Frequency Response | 80 Hz → 15 kHz | |
| Maximum Sound Pressure Level | 94dB | |
| Impedance | 150Ω | |
| Sensitivity | -57dBV/Pa | |
| Connector | XLR | |
| On/Off Switch | Yes | |
| Cable Included | Yes | |
| Length | 167mm | |
| Weight | 315g | |
| Head Diameter | 3.81mm | |
| Maximum Frequency Response | 15 kHz | |
| Minimum Frequency Response | 80 Hz | |
| Select all | ||
|---|---|---|
Brand Shure | ||
Type Dynamic | ||
Directionality/Polar Pattern Unidirectional | ||
Frequency Response 80 Hz → 15 kHz | ||
Maximum Sound Pressure Level 94dB | ||
Impedance 150Ω | ||
Sensitivity -57dBV/Pa | ||
Connector XLR | ||
On/Off Switch Yes | ||
Cable Included Yes | ||
Length 167mm | ||
Weight 315g | ||
Head Diameter 3.81mm | ||
Maximum Frequency Response 15 kHz | ||
Minimum Frequency Response 80 Hz | ||
RoHS Status: Exempt
