Shure Gooseneck Microphone CVG12-B/C, Cardioid 180Ω

Bulk discount available

Subtotal (1 unit)*

£108.15

(exc. VAT)

£129.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£108.15
5 +£91.67

*price indicative

RS Stock No.:
819-9495
Mfr. Part No.:
CVG12-B/C
Brand:
Shure
Find similar products by selecting one or more attributes.
Select all

Brand

Shure

Type

Condenser

Directionality/Polar Pattern

Cardioid

Frequency Response

70 → 16000 Hz

Maximum Sound Pressure Level

120dB

Impedance

180Ω

Sensitivity

-33dBV/Pa

Weight

177g

Maximum Frequency Response

16000 Hz

Minimum Frequency Response

70 Hz

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy