Shure Gooseneck Microphone CVG12S-B/C, Cardioid 180Ω
- RS Stock No.:
- 819-9498
- Mfr. Part No.:
- CVG12S-B/C
- Brand:
- Shure
Bulk discount available
Subtotal (1 unit)*
£108.15
(exc. VAT)
£129.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £108.15 |
| 5 + | £101.97 |
*price indicative
- RS Stock No.:
- 819-9498
- Mfr. Part No.:
- CVG12S-B/C
- Brand:
- Shure
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shure | |
| Type | Condenser | |
| Directionality/Polar Pattern | Cardioid | |
| Frequency Response | 70 → 16000 Hz | |
| Maximum Sound Pressure Level | 120dB | |
| Impedance | 180Ω | |
| Sensitivity | -33dBV/Pa | |
| Weight | 177g | |
| Maximum Frequency Response | 16000 Hz | |
| Minimum Frequency Response | 70 Hz | |
| Select all | ||
|---|---|---|
Brand Shure | ||
Type Condenser | ||
Directionality/Polar Pattern Cardioid | ||
Frequency Response 70 → 16000 Hz | ||
Maximum Sound Pressure Level 120dB | ||
Impedance 180Ω | ||
Sensitivity -33dBV/Pa | ||
Weight 177g | ||
Maximum Frequency Response 16000 Hz | ||
Minimum Frequency Response 70 Hz | ||
- COO (Country of Origin):
- CN
