Shure Hand Held Wireless Microphone GLXD14UK/85
- RS Stock No.:
- 819-9527
- Mfr. Part No.:
- GLXD14UK/85
- Brand:
- Shure
Bulk discount available
Subtotal (1 unit)*
£454.06
(exc. VAT)
£544.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £454.06 |
| 5 + | £422.99 |
*price indicative
- RS Stock No.:
- 819-9527
- Mfr. Part No.:
- GLXD14UK/85
- Brand:
- Shure
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shure | |
| Receiver Height | 22.9mm | |
| Receiver Length | 90.4mm | |
| Receiver Width | 64.5mm | |
| Select all | ||
|---|---|---|
Brand Shure | ||
Receiver Height 22.9mm | ||
Receiver Length 90.4mm | ||
Receiver Width 64.5mm | ||
- COO (Country of Origin):
- CN
