AM3359ZCZD72, Microprocessor Sitara AM335x ARM Cortex A8 32bit RISC 720MHz 324-pin NFBGA
- RS Stock No.:
- 784-0401
- Mfr. Part No.:
- AM3359ZCZD72
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£28.10
(exc. VAT)
£33.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 223 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £28.10 |
| 10 - 49 | £27.54 |
| 50 - 99 | £27.00 |
| 100 - 249 | £26.47 |
| 250 + | £25.95 |
*price indicative
- RS Stock No.:
- 784-0401
- Mfr. Part No.:
- AM3359ZCZD72
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | Sitara | |
| Device Core | ARM Cortex A8 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | RISC | |
| Maximum Frequency | 720MHz | |
| I/O Voltage | 3.3V | |
| Fabrication Technology | LVCMOS | |
| Mounting Type | Surface Mount | |
| Package Type | NFBGA | |
| Pin Count | 324 | |
| Typical Operating Supply Voltage | 1.056 to 1.144 V | |
| Dimensions | 15.1 x 15.1 x 0.96mm | |
| Height | 0.96mm | |
| Length | 15.1mm | |
| Width | 15.10mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +90 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name Sitara | ||
Device Core ARM Cortex A8 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture RISC | ||
Maximum Frequency 720MHz | ||
I/O Voltage 3.3V | ||
Fabrication Technology LVCMOS | ||
Mounting Type Surface Mount | ||
Package Type NFBGA | ||
Pin Count 324 | ||
Typical Operating Supply Voltage 1.056 to 1.144 V | ||
Dimensions 15.1 x 15.1 x 0.96mm | ||
Height 0.96mm | ||
Length 15.1mm | ||
Width 15.10mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +90 °C | ||
- COO (Country of Origin):
- PH
