AM3358ZCZD72, Microprocessor AM335x ARM Cortex A8 32bit RISC 720MHz 324-pin NFBGA

Subtotal (1 tray of 126 units)*

£2,453.094

(exc. VAT)

£2,943.738

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 126 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
126 +£19.469£2,453.09

*price indicative

RS Stock No.:
784-8884
Mfr. Part No.:
AM3358ZCZD72
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

Sitara

Device Core

ARM Cortex A8

Data Bus Width

32bit

Instruction Set Architecture

RISC

Maximum Frequency

720MHz

I/O Voltage

3.8V

Mounting Type

Surface Mount

Package Type

NFBGA

Pin Count

324

Typical Operating Supply Voltage

1.1 V

Dimensions

15.1 x 15.1 x 0.96mm

Height

0.96mm

Length

15.1mm

Width

15.10mm

Maximum Operating Temperature

+90 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy