Texas Instruments AM3703CUS, ARM Cortex A8 Microprocessor Sitara 32bit ARMv7 1GHz 423-Pin FCBGA
- RS Stock No.:
- 796-7913
- Mfr. Part No.:
- AM3703CUS
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£19.84
(exc. VAT)
£23.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 71 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £19.84 |
| 2 - 4 | £19.45 |
| 5 - 9 | £19.07 |
| 10 - 19 | £17.58 |
| 20 + | £17.23 |
*price indicative
- RS Stock No.:
- 796-7913
- Mfr. Part No.:
- AM3703CUS
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | Sitara | |
| Device Core | ARM Cortex A8 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARMv7 | |
| Maximum Frequency | 1GHz | |
| I/O Voltage | 1.8 V, 3.3 V | |
| Fabrication Technology | 45 nm | |
| Mounting Type | Surface Mount | |
| Package Type | FCBGA | |
| Pin Count | 423 | |
| Typical Operating Supply Voltage | 1.71 → 1.91 V | |
| Dimensions | 16.05 x 16.05 x 1.4mm | |
| Height | 1.4mm | |
| Length | 16.05mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +90 °C | |
| Width | 16.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name Sitara | ||
Device Core ARM Cortex A8 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARMv7 | ||
Maximum Frequency 1GHz | ||
I/O Voltage 1.8 V, 3.3 V | ||
Fabrication Technology 45 nm | ||
Mounting Type Surface Mount | ||
Package Type FCBGA | ||
Pin Count 423 | ||
Typical Operating Supply Voltage 1.71 → 1.91 V | ||
Dimensions 16.05 x 16.05 x 1.4mm | ||
Height 1.4mm | ||
Length 16.05mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +90 °C | ||
Width 16.05mm | ||
- COO (Country of Origin):
- PH
