Seco TP100 6.6mm Trigon Indexable Milling Insert, 3.81mm Bore Diameter
- RS Stock No.:
- 243-9438
- Mfr. Part No.:
- 2601126
- Brand:
- Seco
Image representative of range
Subtotal (1 pack of 10 units)*
£87.49
(exc. VAT)
£104.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £8.749 | £87.49 |
*price indicative
- RS Stock No.:
- 243-9438
- Mfr. Part No.:
- 2601126
- Brand:
- Seco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seco | |
| Type | Indexable | |
| Shape | Trigon | |
| Bore Diameter | 3.81mm | |
| Side Length | 6.6mm | |
| Height | 4.76mm | |
| Grade | TP100 | |
| Select all | ||
|---|---|---|
Brand Seco | ||
Type Indexable | ||
Shape Trigon | ||
Bore Diameter 3.81mm | ||
Side Length 6.6mm | ||
Height 4.76mm | ||
Grade TP100 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE



